NTN NJ2212EAT2X 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-426
- Mfr. Part No.:
- NJ2212EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,743.59
(exc. VAT)
PHP12,032.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,743.59 |
*price indicative
- RS Stock No.:
- 698-426
- Mfr. Part No.:
- NJ2212EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Static Load Rating | 157000N | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 31200rpm | |
| Limiting Speed | 7300rpm | |
| Maximum Speed - Oil | 43800rpm | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 155000N | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Static Load Rating 157000N | ||
Number of Rows 1 | ||
Maximum Speed - Grease 31200rpm | ||
Limiting Speed 7300rpm | ||
Maximum Speed - Oil 43800rpm | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 155000N | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for applications subjected to axial loads. It boasts a separable design for ease of assembly and maintenance, and features a polyamide cage that ensures smooth operation under varied working conditions. With an internal diameter of 60 mm and external diameter of 110 mm, this bearing provides an effective solution for reducing friction and enhancing the longevity of rotating equipment. Ideal for industrial applications, it combines robust construction with Advanced engineering to deliver reliability and efficiency in operations.
Separable design allows for easier installation and maintenance
Polyamide cage improves durability and reduces noise during operation
Internal and external diameters of 60 mm and 110 mm respectively provide optimal performance
Max operating temperature of 393.15 °K ensures functionality in high heat conditions
Fatigue limit load of 19100000 mN enhances reliability under dynamic conditions
Dynamic load rating of 155000000 mN for supporting heavy loads
Dynamic load and static load ratings offer versatile performance across applications
Achieves both oil and grease lubrication limits providing flexible maintenance options
Minimum shoulder diameter tolerance allows for precise fit in assembly
Radial clearance class CN ensures effective performance in various configurations
Related links
- NTN NJ212ET2XC3 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ212EAT2X 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ212EAT2XC3 60 mm ID Roller Bearing, 110 mm OD
- NTN NUP2212EAT2XU 60 mm ID Roller Bearing, 110 mm OD
- NTN NU2212EAT2XC3 60 mm ID Roller Bearing, 110 mm OD
- NTN NU2212 60 mm ID Roller Bearing, 110 mm OD
- NTN NU212EAT2X 60 mm ID Roller Bearing, 110 mm OD
- NTN NUP212EAT2XU 60 mm ID Roller Bearing, 110 mm OD
