NTN 4T-HM88649 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 72.23 mm OD
- RS Stock No.:
- 698-392
- Mfr. Part No.:
- 4T-HM88649
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,462.35
(exc. VAT)
PHP1,637.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,462.35 |
*price indicative
- RS Stock No.:
- 698-392
- Mfr. Part No.:
- 4T-HM88649
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 84.5kN | |
| Bearing Dynamic Load Rating | 65kN | |
| End Type | Open | |
| Outside Diameter | 72.23mm | |
| Series | 4T | |
| Cup Width | 19.84mm | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 34.93mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 84.5kN | ||
Bearing Dynamic Load Rating 65kN | ||
End Type Open | ||
Outside Diameter 72.23mm | ||
Series 4T | ||
Cup Width 19.84mm | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing offers a robust solution for various industrial applications, featuring a single row design that strategically balances the load distribution. Designed with precision, this component ensures enhanced performance and reliability in rotating machinery. With an internal diameter of 34.925 mm and an external diameter of 56 mm, it is tailored to fit seamlessly into compatible equipment, ensuring minimal friction and optimal functionality. The high capacity for both dynamic and static loads guarantees outstanding durability, making it an essential choice for industries requiring dependable performance under rigorous conditions.
Single row tapered roller bearings provide effective load support and stability
Designed for maximum durability with a dynamic load capacity of 72,000,000 mN
Static load capacity of 84,500,000 mN caters to heavy-duty applications
Rating life coefficient of 1 ensures a reliable performance lifespan
Incorporates an internal diameter of 34.925 mm, Ideal for precision fit
Manufactured with pressed steel cage for enhanced strength and resilience
Optimised with a static axial load coefficient of 0.6 for superior load management
Upper axial load coefficient of 1.1 enhances capability under high stress
Features maximum shoulder diameter of 42.5 mm for effective operational integration
Designed in compliance with industry standards for assured quality and safety
Related links
- FAG KHM88649-HM88610 Taper Roller 34.93 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-16150/16283 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72.23 mm OD
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- NTN 4T-2796 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-HM88610 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 72.233 mm OD
- NTN 4T-3872/3820 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 85.725 mm OD
- Timken HM88649/HM88610 Taper 34.92 mm ID Roller Bearing, 72.23 mm OD
- NTN 4T-LM48548A Single Row Tapered Roller 34.93 mm ID Roller Bearing, 49.5 mm OD
