NTN 4T-H715347/H715311 Tapered Roller 69.98 mm ID Tapered Roller Bearing, 136.52 mm OD
- RS Stock No.:
- 698-380
- Mfr. Part No.:
- 4T-H715347/H715311
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP21,643.00
(exc. VAT)
PHP24,240.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,643.00 |
*price indicative
- RS Stock No.:
- 698-380
- Mfr. Part No.:
- 4T-H715347/H715311
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 69.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 36.51mm | |
| Static Load Rating | 355kN | |
| Outside Diameter | 136.52mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 224kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| Cone Width | 46.03mm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 69.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 36.51mm | ||
Static Load Rating 355kN | ||
Outside Diameter 136.52mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 224kN | ||
Series 4T | ||
Bearing Material Steel | ||
Cone Width 46.03mm | ||
Number of Rows 1 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed for optimal performance and durability in various applications. Its robust construction, featuring a pressed steel cage, ensures smooth operation and longevity, making it an Ideal choice for both industrial and commercial uses. This single row tapered roller bearing is engineered to accommodate radial and axial loads, delivering reliable functionality under pressure. With a commitment to quality, NTN offers this component as part of their extensive range, ensuring that customers receive a product that meets the highest standards in engineering excellence. Whether utilised in machinery or transport systems, this bearing stands out for its efficiency and reliability.
Single row tapered roller design for effective load distribution
Pressed steel cage enhances strength and durability
Optimised for both radial and axial load handling
Manufactured by ntn, known for superior engineering
Ideal for a variety of applications, ensuring wide compatibility
Delivers reliable performance in demanding conditions
Related links
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-78238/78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-645/632 Tapered Roller 71.43 mm ID Tapered Roller Bearing, 136.52 mm OD
- Timken 497/492A Taper Roller 85.72 mm ID Roller Bearing, 136.52 mm OD
- Timken 497/493 Taper 85.72 mm ID Roller Bearing, 136.52 mm OD
- Timken 645/632 Taper 71.43 mm ID Roller Bearing, 136.52 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M86649 Tapered Roller 30.16 mm ID Tapered Roller Bearing, 64.29 mm OD
