NTN 4T-98350/98788 Tapered Roller 88.9 mm ID Tapered Roller Bearing, 200 mm OD
- RS Stock No.:
- 698-371
- Mfr. Part No.:
- 4T-98350/98788
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP55,068.72
(exc. VAT)
PHP61,676.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,068.72 |
*price indicative
- RS Stock No.:
- 698-371
- Mfr. Part No.:
- 4T-98350/98788
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 88.9mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 49.21mm | |
| Cup Width | 34.92mm | |
| Static Load Rating | 470kN | |
| Outside Diameter | 200mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 345kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 88.9mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 49.21mm | ||
Cup Width 34.92mm | ||
Static Load Rating 470kN | ||
Outside Diameter 200mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 345kN | ||
End Type Open | ||
Number of Rows 1 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to deliver exceptional performance and reliability in a multitude of industrial applications. Engineered with a single row configuration, this bearing is Ideal for carrying both radial and axial loads, ensuring maximum efficiency and durability. The pressed steel cage enhances the bearing's strength while optimising the motion of the rolling elements. With precise engineering from ntn, this product not only meets rigorous quality standards but also supports longevity under varying operational conditions. The tapered design facilitates excellent alignment and minimises friction, making it a dependable choice for machinery that demands resilience and stability.
Optimised for both radial and axial load capabilities
Single row configuration enhances stability during operation
Pressed steel cage improves strength and supports efficient movement
Designed for longevity, even in demanding environments
Facilitates easy alignment to reduce friction and ensure smooth performance
Engineered to meet high quality standards set by NTN for industrial applications
Related links
- NTN 4T-98400/98788 Tapered Roller 101.6 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 4T-759 Tapered Roller 88.9 mm ID Tapered Roller Bearing, 161.92 mm OD
- NTN 4T-593A Tapered Roller 88.9 mm ID Tapered Roller Bearing, 121.2 mm OD
- NTN 4T-593 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-6580 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 125.8 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
