NTN N307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 698-294
- Mfr. Part No.:
- N307EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,963.23
(exc. VAT)
PHP7,798.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,963.23 |
*price indicative
- RS Stock No.:
- 698-294
- Mfr. Part No.:
- N307EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Round | |
| Outside Diameter | 80mm | |
| Series | N | |
| Dynamic Load Rating | 83.5kN | |
| Number of Rows | 1 | |
| Static Load Rating | 71kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Round | ||
Outside Diameter 80mm | ||
Series N | ||
Dynamic Load Rating 83.5kN | ||
Number of Rows 1 | ||
Static Load Rating 71kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed to excel in high-load applications where reliability and durability are paramount. These bearings provide exceptional support for axial and radial loads, making them Ideal companions for various machinery in industrial settings. Engineered to ensure ease of installation and maintenance, they cater to diverse operational needs while offering a long service life. With robust construction and a focus on performance integrity, these bearings enhance the efficiency of mechanical systems, promoting smooth and effective operation across a range of applications.
Single row design optimises load distribution for enhanced performance
Cylindrical roller construction supports substantial axial and radial loads
High durability ensures longevity even in demanding environments
Specially designed for easy installation and reduced maintenance
Manufactured by ntn, known for quality and reliability in the industry
Related links
- NTN NJ2307EAT2XC3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307EAT2XC3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP2307ET2XU 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP307ET2XC3U 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307 35 mm ID Cylindrical Roller Bearing, 80 mm OD
