NTN N306 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 698-293
- Mfr. Part No.:
- N306
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,897.36
(exc. VAT)
PHP6,605.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,897.36 |
*price indicative
- RS Stock No.:
- 698-293
- Mfr. Part No.:
- N306
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 31.5kN | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 48kN | |
| End Type | Open | |
| Series | N | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Static Load Rating 31.5kN | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 48kN | ||
End Type Open | ||
Series N | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed to offer exceptional performance for various industrial applications. These bearings provide high radial load capacity, ensuring durability and reliability in demanding environments. Engineered with precision, they are Ideal for applications requiring robust support and smooth operation. Their cylindrical design allows for optimal alignment and adaptation to shaft misalignment, which is Crucial for maintaining operational efficiency. Manufactured by ntn, a trusted name in the industry, these bearings are backed by superior engineering and quality control, making them an excellent choice for those seeking longevity and performance in their machinery.
High radial load capacity enhances durability and performance
Cylindrical design supports shaft misalignment, ensuring optimal efficiency
Manufactured by a reputable brand, ensuring quality and reliability
Ideal for diverse applications across various industries
Precision engineering guarantees smooth operation under heavy loads
Robust construction designed to withstand demanding conditions
Related links
- NTN NJ306EAT2XC4 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306EAT2X 30 mm ID Roller Bearing, 72 mm OD
- NTN NUP2306ET2XU 30 mm ID Roller Bearing, 72 mm OD
- NTN NUP306EAT2XC3U 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306ET2XC4 30 mm ID Roller Bearing, 72 mm OD
- NTN NU306 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ2306ET2X 30 mm ID Roller Bearing, 72 mm OD
