NTN 4T-742 Tapered Roller 85.02 mm ID Tapered Roller Bearing, 150.089 mm OD
- RS Stock No.:
- 698-267
- Mfr. Part No.:
- 4T-742
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,237.69
(exc. VAT)
PHP4,746.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,237.69 |
*price indicative
- RS Stock No.:
- 698-267
- Mfr. Part No.:
- 4T-742
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 85.02mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 289kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| End Type | Open | |
| Outside Diameter | 150.089mm | |
| Cone Width | 46.67mm | |
| Number of Rows | 1 | |
| Cup Width | 36.51mm | |
| Static Load Rating | 360kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 85.02mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 289kN | ||
Series 4T | ||
Bearing Material Steel | ||
End Type Open | ||
Outside Diameter 150.089mm | ||
Cone Width 46.67mm | ||
Number of Rows 1 | ||
Cup Width 36.51mm | ||
Static Load Rating 360kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance in applications requiring high reliability and durability. These bearings facilitate smooth rolling motion under heavy loads while maintaining precision alignment due to their unique design. With an external diameter of 150.089 mm and an outer ring width of 36.512 mm, they are tailored to fit a variety of mechanical assemblies. This product ensures enhanced longevity and is Ideal for demanding environments, making it a prime choice for industrial applications.
Designed for smooth and efficient operation under heavy load conditions
Maintenance-free operation reduces downtime and operational costs
Compact design enables versatility in various machinery applications
Enhanced bearing life attributed to the robust construction
High precision allows for improved alignment and performance stability
Optimised for high radial and axial load capabilities
Related links
- NTN 4T-749A/742 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-745A/742 Taper Roller 69.85 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-748S/742 Taper Roller 76.2 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-749/742 Taper Roller 85.03 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
