NSK 30209J Taper 45 mm ID Taper Roller Bearing, 85 mm OD
- RS Stock No.:
- 643-970
- Mfr. Part No.:
- 30209J
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP2,421.98
(exc. VAT)
PHP2,712.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,421.98 |
*price indicative
- RS Stock No.:
- 643-970
- Mfr. Part No.:
- 30209J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 45mm | |
| Cone Width | 20.75mm | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Oil | 6000rpm | |
| Maximum Speed - Grease | 4300rpm | |
| Outside Diameter | 85mm | |
| Static Load Rating | 79500N | |
| Bearing Dynamic Load Rating | 84000N | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 45mm | ||
Cone Width 20.75mm | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Oil 6000rpm | ||
Maximum Speed - Grease 4300rpm | ||
Outside Diameter 85mm | ||
Static Load Rating 79500N | ||
Bearing Dynamic Load Rating 84000N | ||
Bearing Type Taper | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered roller bearing, comprising a separable cone and cup, featuring a 45 mm bore, 85 mm outer diameter, and total width of 20.75 mm. It achieves a basic dynamic load rating of 84,000 N and a basic static load rating of 79,500 N, designed to handle both heavy radial and unidirectional axial loads. The bearing operates up to 4,300 rpm with grease and up to 6,000 rpm in oil‑bath lubrication.
Compact dimensions
Durable construction
ISO355 standard compliant
Related links
- NSK 32209J Taper 45 mm ID Taper Roller Bearing, 85 mm OD
- FAG 22209-E1-XL-K-C3 Taper 45 mm ID Roller Bearing, 85 mm OD
- FAG 30209-A Taper 45 mm ID Roller Bearing, 85 mm OD
- SNR 30209A Taper Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- SKF 30209 Taper 45 mm ID Roller Bearing, 85 mm OD
- SKF 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- RS PRO 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- FAG 32209-A Taper 45 mm ID Roller Bearing, 85 mm OD
