NSK 30207J Taper 32 mm ID Taper Roller Bearing, 72 mm OD
- RS Stock No.:
- 643-968
- Mfr. Part No.:
- 30207J
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP1,951.88
(exc. VAT)
PHP2,186.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,951.88 |
*price indicative
- RS Stock No.:
- 643-968
- Mfr. Part No.:
- 30207J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 32mm | |
| Static Load Rating | 59500N | |
| Outside Diameter | 72mm | |
| Cone Width | 18.25mm | |
| Bearing Dynamic Load Rating | 66500N | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Oil | 7100rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 32mm | ||
Static Load Rating 59500N | ||
Outside Diameter 72mm | ||
Cone Width 18.25mm | ||
Bearing Dynamic Load Rating 66500N | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Oil 7100rpm | ||
Maximum Speed - Grease 5300rpm | ||
Bearing Type Taper | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered roller bearing with a 35 mm bore, 72 mm outside diameter, and total width of 18.25 mm. It provides a basic dynamic load rating of 66,500 N and a basic static load rating of 59,500 N. This bearing supports grease lubrication up to 5,300 rpm and oil‑bath lubrication up to 7,100 rpm. It is engineered for robust axial and radial load handling, suitable for demanding industrial and mechanical applications.
Compact dimensions
Durable construction
ISO355 standard compliant
Related links
- SNR 31306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- SKF 31306/DF Taper Roller 30 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-JHM88540/JHM88513PX1 Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- SNR 32306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- SNR 30207A Taper Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-30306D Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-16150/16282 Taper Roller 38 mm ID Roller Bearing, 72 mm OD
- FAG 32207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
