NSK 22214EAE4 Straight 70 mm ID Spherical Roller Bearing, 125 mm OD
- RS Stock No.:
- 643-964
- Mfr. Part No.:
- 22214EAE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP13,462.99
(exc. VAT)
PHP15,078.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,462.99 |
*price indicative
- RS Stock No.:
- 643-964
- Mfr. Part No.:
- 22214EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Series | 222 | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Dynamic Load Rating | 225000N | |
| Outside Diameter | 125mm | |
| Internal Clearance | C0 | |
| Static Load Rating | 232000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Maximum Speed - Oil | 5300rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Series 222 | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Dynamic Load Rating 225000N | ||
Outside Diameter 125mm | ||
Internal Clearance C0 | ||
Static Load Rating 232000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Maximum Speed - Oil 5300rpm | ||
Maximum Speed - Grease 4000rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 70 mm bore, 125 mm outer diameter, and 31 mm width, built for high radial and moderate axial loads. Its steel cage and open design feature lubrication grooves and holes for efficient grease or oil circulation. With standard internal clearance, it ensures stable performance in industrial applications requiring durability and misalignment tolerance.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22214EAE4C3 Straight 70 mm ID Spherical Roller Bearing, 125 mm OD
- NSK 22215EAE4 Straight 70 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 22314EAE4C3 Straight 70 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 29414E Straight 70 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 21314EAE4 Straight 70 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22314EAE4 Straight 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22214EAW33C4 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
