NSK 22208EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 643-937
- Mfr. Part No.:
- 22208EAE4C3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP7,545.08
(exc. VAT)
PHP8,450.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,545.08 |
*price indicative
- RS Stock No.:
- 643-937
- Mfr. Part No.:
- 22208EAE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Series | 222 | |
| Maximum Speed - Oil | 8500rpm | |
| Maximum Speed - Grease | 6700rpm | |
| Dynamic Load Rating | 113000N | |
| End Type | Open | |
| Internal Clearance | C3 | |
| Static Load Rating | 99500N | |
| Standards/Approvals | ISO 15312 | |
| Outside Diameter | 80mm | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Series 222 | ||
Maximum Speed - Oil 8500rpm | ||
Maximum Speed - Grease 6700rpm | ||
Dynamic Load Rating 113000N | ||
End Type Open | ||
Internal Clearance C3 | ||
Static Load Rating 99500N | ||
Standards/Approvals ISO 15312 | ||
Outside Diameter 80mm | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing designed for high radial and axial loads with C3 internal clearance for enhanced thermal expansion tolerance. It features a steel cage, open enclosure, and lubrication grooves with holes to support efficient maintenance and long-term reliability. With a 40 mm bore, 80 mm outer diameter, and 23 mm width, it delivers compact strength for demanding industrial applications.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22208EAKE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAKE4C3 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 10X22208EAW33EE 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 10X22208EAKW33EE Tapered 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EMW33 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZC3 Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
