NSK 22215EAKE4C3 Straight 75 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 643-745
- Mfr. Part No.:
- 22215EAKE4C3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP14,774.39
(exc. VAT)
PHP16,547.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,774.39 |
*price indicative
- RS Stock No.:
- 643-745
- Mfr. Part No.:
- 22215EAKE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Dynamic Load Rating | 238000N | |
| End Type | Open | |
| Outside Diameter | 130mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 244000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Standards/Approvals | ISO 15312 | |
| Maximum Speed - Grease | 4000rpm | |
| Maximum Speed - Oil | 5000rpm | |
| Series | 222 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Dynamic Load Rating 238000N | ||
End Type Open | ||
Outside Diameter 130mm | ||
Internal Clearance C3 | ||
Static Load Rating 244000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Standards/Approvals ISO 15312 | ||
Maximum Speed - Grease 4000rpm | ||
Maximum Speed - Oil 5000rpm | ||
Series 222 | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 75 mm bore, 130 mm outer diameter, and 31 mm width, designed to handle high radial loads and moderate axial loads in compact industrial setups. Its steel cage and open design include lubrication grooves and holes for efficient grease or oil circulation. The C3 internal clearance provides extra room for thermal expansion and shaft misalignment, ensuring dependable performance under demanding operating conditions.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22215EAKE4 Straight 75 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 22215EAE4C3 Straight 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33C4 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAKW33 Tapered 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZ Tapered 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
