NSK 21305CDE4 Straight 25 mm ID Spherical Roller Bearing, 62 mm OD
- RS Stock No.:
- 643-725
- Mfr. Part No.:
- 21305CDE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP8,261.28
(exc. VAT)
PHP9,252.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,261.28 |
*price indicative
- RS Stock No.:
- 643-725
- Mfr. Part No.:
- 21305CDE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| End Type | Open | |
| Standards/Approvals | ISO 15312 | |
| Series | 213 | |
| Maximum Speed - Oil | 6700rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 40500N | |
| Internal Clearance | C0 | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 43000N | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
End Type Open | ||
Standards/Approvals ISO 15312 | ||
Series 213 | ||
Maximum Speed - Oil 6700rpm | ||
Maximum Speed - Grease 5300rpm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 40500N | ||
Internal Clearance C0 | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 43000N | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing built for high-load capacity and self-aligning performance in demanding environments. It features a steel cage, open design, and lubrication grooves for efficient maintenance and long service life. With a 25 mm bore, 62 mm outer diameter, and 17 mm width, it balances compact size with robust strength.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22205CE4 Straight 25 mm ID Spherical Roller Bearing, 52 mm OD
- NSK 22206CE4C3 Straight 30 mm ID Spherical Roller Bearing, 62 mm OD
- NSK 22206CE4 Straight 30 mm ID Spherical Roller Bearing, 62 mm OD
- SNR 21305VC3 Cylindrical 25 mm ID Spherical Roller Bearing, 62 mm OD
- SNR 21305V Cylindrical 25 mm ID Spherical Roller Bearing, 62 mm OD
- SNR 21305V Round 25 mm ID Spherical Roller Bearing, 62 mm OD
- SNR 21305VC3 Round 25 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAKW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
