NSK 32207J Tapered 35 mm ID Tapered Roller Bearing, 72 mm OD
- RS Stock No.:
- 642-540
- Mfr. Part No.:
- 32207J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP1,653.04
(exc. VAT)
PHP1,851.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,653.04 |
*price indicative
- RS Stock No.:
- 642-540
- Mfr. Part No.:
- 32207J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Tapered | |
| Maximum Speed - Grease | 5300rpm | |
| Maximum Speed - Oil | 7100rpm | |
| Static Load Rating | 83.5kN | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Outside Diameter | 72mm | |
| Limiting Speed | 7100rpm | |
| Cone Width | 23mm | |
| Cup Width | 19mm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Tapered | ||
Maximum Speed - Grease 5300rpm | ||
Maximum Speed - Oil 7100rpm | ||
Static Load Rating 83.5kN | ||
Bearing Dynamic Load Rating 86.5kN | ||
Outside Diameter 72mm | ||
Limiting Speed 7100rpm | ||
Cone Width 23mm | ||
Cup Width 19mm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is expertly engineered to provide efficient and reliable support in various industrial applications. With its robust design, this bearing ensures optimal performance under both dynamic and static loads. Its precise dimensions and cisfully crafted chamfer dimensions enhance operational stability and facilitate proper alignment within machinery. Ideal for use in demanding environments, the HR32207J is designed to improve operational efficiencies and extends service life, making it the go-to choice for engineers and maintenance professionals seeking reliability and durability in roller bearing solutions.
Precision-crafted with an ISO 3DC dimension series to ensure superior compatibility
Features a bore diameter of 35 mm enabling effective load distribution
Includes an outside diameter of 72 mm and a total width of 24.25 mm for versatile applications
Constructed with specific chamfer dimensions to enhance assembly performance
Offers a Basic dynamic load rating of 86500 N ensuring robustness under heavy loads
Rated for speeds of up to 5300 min-1 with grease lubrication for optimal performance
Equipped with specified load factors to accommodate various axial load conditions
Minimal chamfer dimensions (1.5 mm) for both cup and cone enhance installation ease
Weighs approximately 0.456 kg balancing strength with lightweight design for ease of handling
Related links
- NTN 4T-32207C Tapered Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- SNR 30207A Taper Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- SKF BS2-2207-2RS/VT143 Tapered 35 mm ID Roller Bearing, 72 mm OD
- SKF 22207 EK Tapered 35 mm ID Roller Bearing, 72 mm OD
- SKF 22207 EK/C3 Tapered 35 mm ID Roller Bearing, 72 mm OD
- FAG 22207-E1-XL-K-C3 Tapered 35 mm ID Roller Bearing, 72 mm OD
- NTN 32910 Tapered Roller 50 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
