NSK 23130CE4 Round 150 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 642-469
- Mfr. Part No.:
- 23130CE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP63,810.75
(exc. VAT)
PHP71,468.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,810.75 |
*price indicative
- RS Stock No.:
- 642-469
- Mfr. Part No.:
- 23130CE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 80mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Static Load Rating | 1180kN | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Oil | 1400rpm | |
| Dynamic Load Rating | 905kN | |
| Outside Diameter | 250mm | |
| Maximum Speed - Grease | 1100rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 80mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Static Load Rating 1180kN | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Oil 1400rpm | ||
Dynamic Load Rating 905kN | ||
Outside Diameter 250mm | ||
Maximum Speed - Grease 1100rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed to provide robust support and exceptional durability in demanding applications. Built to withstand heavy loads, this bearing features a bore diameter of 150 mm and an outside diameter of 250 mm, ensuring a secure fit for various machinery. Its innovative design incorporates a chamfer dimension of 2.1 mm, facilitating smooth operation while minimising the risk of wear. The bearings Advanced load ratings ensure reliability under dynamic and static conditions, making it suitable for high-speed applications while remaining efficient across diverse lubrication methods, including oil-bath and grease. This makes it an Ideal choice for industries requiring consistent performance and longevity in their machinery components.
Outstanding dynamic load rating of 905000 N ensures durability under heavy operating conditions
Designed for high-speed applications with a maximum thermal speed of 2200 min-1
Versatile lubrication options including oil-bath and grease lubrication enhance functionality
Precision-engineered dimensions with a minimum chamfer dimension for optimal fit and operation
Robust static load rating of 1180000 N for reliable performance even at rest
Compatible with various shaft and housing designs enhancing its usability across different machinery
Mass of approximately 15.8 kg provides a solid construction for increased reliability
Related links
- SNR 29330E Round 150 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23228CKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23228CKE4C3 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDKE4C3 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23130EMKW33C3 Taper 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 29330E Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
