NSK 22320CAME4C4VE Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 642-447
- Mfr. Part No.:
- 22320CAME4C4VE
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP52,688.97
(exc. VAT)
PHP59,011.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,688.97 |
*price indicative
- RS Stock No.:
- 642-447
- Mfr. Part No.:
- 22320CAME4C4VE
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 93mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Static Load Rating | 1350kN | |
| Outside Diameter | 280mm | |
| Maximum Speed - Oil | 1600rpm | |
| Maximum Speed - Grease | 1300rpm | |
| Limiting Speed | 2600rpm | |
| Dynamic Load Rating | 1240kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 93mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Static Load Rating 1350kN | ||
Outside Diameter 280mm | ||
Maximum Speed - Oil 1600rpm | ||
Maximum Speed - Grease 1300rpm | ||
Limiting Speed 2600rpm | ||
Dynamic Load Rating 1240kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing offers robust reliability and high performance for various industrial applications. Designed with precision, this bearing maintain exceptional load-carrying capability and operational efficiency, making it Ideal for machinery that demands high-speed rotation under heavy loads. The innovative oil-bath lubrication system ensures optimal performance while minimising wear, extending the product's lifespan significantly. With attention to thermal stability, this bearing effectively manage heat generation during operation, providing a Durable solution for high-temperature settings. The dimensions is meticulously engineered to ensure a perfect fit in demanding environments, catering to a wide range of applications in the engineering and manufacturing sectors.
Enhanced load ratings with a Basic dynamic load rating of 1240000 N and static load rating of 1350000 N
Comprehensive abutment and fillet dimensions support structural integrity during operation increasing reliability
Compact mass of approximately 28.1 kg simplifies installation and handling
Related links
- NSK 22326CAME4 Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22322CAME4C4VE Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23134CKE4 Round 170 mm ID Spherical Roller Bearing, 280 mm OD
- SNR 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 22326EAW33C3 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 24036CE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23036CDE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22326 CC/C3W33 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
