NSK 22216EAE4C3 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 642-401
- Mfr. Part No.:
- 22216EAE4C3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP11,626.10
(exc. VAT)
PHP13,021.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,626.10 |
*price indicative
- RS Stock No.:
- 642-401
- Mfr. Part No.:
- 22216EAE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Limiting Speed | 6000rpm | |
| Maximum Speed - Oil | 4500rpm | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 264kN | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 3600rpm | |
| Static Load Rating | 275kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Limiting Speed 6000rpm | ||
Maximum Speed - Oil 4500rpm | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 264kN | ||
Number of Rows 2 | ||
Maximum Speed - Grease 3600rpm | ||
Static Load Rating 275kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide reliable support and performance in demanding applications. With a bore diameter of 80 mm and an outside diameter of 140 mm, this bearing efficiently handles radial loads and can accommodate axial loads in both directions. Its robust construction ensures durability under high-speed conditions, with thermal speed ratings reaching up to 4000 min-1. This product is ideally suited for applications requiring dependable and effective load distribution, making it an essential component in various machinery setups.
Optimised for high-load capacities with a Basic dynamic load rating of 264000 N
Enhanced operational stability with a Basic static load rating of 275000 N
Versatile lubrication options accommodate thermal speed ratings of 4000 min-1
Designed for use in oil-bath conditions ensuring efficient temperature management
Minimum chamfer dimension of 2 mm allows for easier installation
Axial load factor designed to withstand up to 4.6 enhancing performance under heavy duties
Compact design with a total mass of approximately 2.01 kg for easier handling
Radiuses and dimensions optimised for both shaft and housing insertion ensuring smooth operation
Related links
- NSK 22216EAE4 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22216EAKE4C3 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22216EAKE4 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 10X22216EAW33EEL Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22316EAKE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 21316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Round 80 mm ID Spherical Roller Bearing, 170 mm OD
