NSK NUP313W 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 642-179
- Mfr. Part No.:
- NUP313W
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP14,896.85
(exc. VAT)
PHP16,684.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,896.85 |
*price indicative
- RS Stock No.:
- 642-179
- Mfr. Part No.:
- NUP313W
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 166kN | |
| Static Load Rating | 139kN | |
| Limiting Speed | 4300rpm | |
| Maximum Speed - Grease | 3600rpm | |
| Maximum Speed - Oil | 4300rpm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 166kN | ||
Static Load Rating 139kN | ||
Limiting Speed 4300rpm | ||
Maximum Speed - Grease 3600rpm | ||
Maximum Speed - Oil 4300rpm | ||
Number of Rows 1 | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is specifically designed to accommodate high radial loads, making it a reliable choice for various industrial applications. With its robust construction, this bearing ensures consistent performance and longevity, even under challenging conditions. The design features precise boundary dimensions, including a bore diameter of 65 mm and an outside diameter of 140 mm, which optimises fit and functionality. The bearings Ability to handle both thermal and dynamic loads contributes to operational stAbility, enhancing the efficiency of machinery. Ideal for those seeking high-quality rotational support, the NUP313W stands out for its Durable materials and precise engineering.
Features a bore diameter of 65 mm for optimal fit
Outside diameter of 140 mm supports high radial loads
Width of 33 mm enhances structural integrity
Raceway diameter of 83.5 mm improves load capacity
Chamfer dimensions ensure better fitting and ease of installation
Basic dynamic load rating of 166,000 N ensures reliable performance
Basic static load rating of 139,000 N promotes longevity under heavy loads
Thermal speed rating of 5600 min-1 when lubricated with oil-bath, providing excellent thermal management
Grease lubrication capability allows for operational flexibility
Designed with precise dimensions for both shaft and housing abutment to facilitate easy integration
Related links
- NTN NU2313 65 mm ID Roller Bearing, 140 mm OD
- NTN NUP313EAT2XU 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 313 ECP 65 mm ID Roller Bearing, 140 mm OD
- NTN NJ2313C3 65 mm ID Roller Bearing, 140 mm OD
- SKF 30313 Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 32313 Taper 65 mm ID Roller Bearing, 140 mm OD
- NTN NJ313ET2X 65 mm ID Roller Bearing, 140 mm OD
- NTN NUP313ET2XU 65 mm ID Roller Bearing, 140 mm OD
