NSK 33206J Tapered 30 mm ID Tapered Roller Bearing, 62 mm OD
- RS Stock No.:
- 642-132
- Mfr. Part No.:
- 33206J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP2,115.93
(exc. VAT)
PHP2,369.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,115.93 |
*price indicative
- RS Stock No.:
- 642-132
- Mfr. Part No.:
- 33206J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Tapered | |
| Limiting Speed | 8000rpm | |
| Maximum Speed - Grease | 6000rpm | |
| Maximum Speed - Oil | 8000rpm | |
| Bearing Dynamic Load Rating | 82kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 79.5kN | |
| Cup Width | 19.5mm | |
| Cone Width | 25mm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Tapered | ||
Limiting Speed 8000rpm | ||
Maximum Speed - Grease 6000rpm | ||
Maximum Speed - Oil 8000rpm | ||
Bearing Dynamic Load Rating 82kN | ||
Outside Diameter 62mm | ||
Static Load Rating 79.5kN | ||
Cup Width 19.5mm | ||
Cone Width 25mm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is engineered for effective load distribution and enhanced durability in various mechanical applications. With a bore diameter of 30 mm and an outside diameter of 62 mm, it guarantees a robust solution for assemblies that require stability and precision. The bearing is designed to accommodate axial and radial loads, making it suitable for high-performance environments. Each component has been meticulously crafted, ensuring efficient operation under demanding conditions. With standard grease and oil-bath lubrication options permitting operational flexibility, this bearing optimally supports dynamic movement while extending overall lifespan.
Bore diameter of 30 mm enhances compatibility with various shaft sizes
Outside diameter of 62 mm ensures an optimal fit in housing setups
Total width of 25 mm supports robust loading capacity
Precision-crafted chamfer dimensions on the outer and inner rings improve assembly ease and reduce wear
Basic dynamic load rating of 82000 N guarantees reliability under tough operational conditions
Grease lubrication supports maximum speeds of 6000 min-1 for consistent performance
Oil-bath lubrication extends the bearing's application range to speeds up to 8000 min-1
Integrated effective load centre measurement of 16.1 mm promotes operational efficiency
Minimal shaft and housing abutment dimensions ensure a snug fit for increased performance stability
Constant calculation factor of 0.34 aids predictive maintenance and operational planning
Related links
- NSK 32206J Tapered 30 mm ID Tapered Roller Bearing, 62 mm OD
- SNR 30206A Single Row Tapered Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- SKF 30206 Taper Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- SNR 30305A Single Row Tapered Roller 25 mm ID Tapered Roller Bearing, 62 mm OD
- FAG 32007-XDY-XL Taper 35 mm ID Tapered Roller Bearing, 62 mm OD
- SKF BS2-2206-2RS/VT143 Tapered 30 mm ID Roller Bearing, 62 mm OD
- SKF 22206 EK Tapered 30 mm ID Spherical Roller Bearing, 62 mm OD
- SKF 22206 EK/C3 Tapered 30 mm ID Spherical Roller Bearing, 62 mm OD
