NSK 33118J Tapered 90 mm ID Tapered Roller Bearing, 150 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP35,437.42

(exc. VAT)

PHP39,689.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,437.42

*price indicative

RS Stock No.:
642-130
Mfr. Part No.:
33118J
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Tapered Roller Bearing

Inside Diameter

90mm

Bore Type

Tapered

Bearing Dynamic Load Rating

320kN

Static Load Rating

405kN

Cup Width

35mm

Cone Width

45mm

Maximum Speed - Oil

3200rpm

Maximum Speed - Grease

2400rpm

Limiting Speed

3200rpm

Outside Diameter

150mm

Bearing Type

Tapered

Non Compliant

COO (Country of Origin):
JP
The NSK Tapered Roller bearing is engineered for high-performance applications, combining durability with efficiency. With a bore diameter of 90 mm and an outside diameter of 150 mm, this bearing is perfect for applications requiring precise load distribution and robust operation. Designed to accommodate both axial and radial loads, it feature a width of 45 mm and innovative chamfer dimensions that enhance stability. Capable of handling significant forces, it is rated for dynamic loads up to 320,000 N, making it Ideal for demanding environments.

Constructed for reliability with enduring materials that ensure longevity

Dynamic load ratings of 320000 N and static load ratings of 405000 N facilitate optimal performance under high loads

Innovative design includes a 35.2 mm effective load centre for enhanced load distribution

Abutment and fillet dimensions support a secure fit in both shaft and housing preventing wear and tear

Compact dimensions (B 45 mm C 35 mm) allow for versatile integration into tight spaces

Mass of approximately 3.14 kg provides a robust and dependable component for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy