NTN 1R42X47X30 42 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- RS Stock No.:
- 640-578
- Mfr. Part No.:
- 1R42X47X30
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,518.32
(exc. VAT)
PHP1,700.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,518.32 |
*price indicative
- RS Stock No.:
- 640-578
- Mfr. Part No.:
- 1R42X47X30
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 42mm | |
| Race Width | 30mm | |
| Outside Diameter | 42mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 42mm | ||
Race Width 30mm | ||
Outside Diameter 42mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R42X47X20 42 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X42X23D 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X42X20 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X42X21D 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X42X36 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN HK3520 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN NK47/30R+1R42X47X30 42 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN RNA0-32X42X13 32 mm ID Roller Bearing Needle Roller, 42 mm OD
