NTN 22216EAKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 640-511
- Mfr. Part No.:
- 22216EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP16,397.25
(exc. VAT)
PHP18,364.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,397.25 |
*price indicative
- RS Stock No.:
- 640-511
- Mfr. Part No.:
- 22216EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 287.00kN | |
| Maximum Speed - Oil | 4600rpm | |
| Dynamic Load Rating | 278.00kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 222 | |
| Outside Diameter | 140mm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Limiting Speed | 5800rpm | |
| Maximum Speed - Grease | 3700rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 287.00kN | ||
Maximum Speed - Oil 4600rpm | ||
Dynamic Load Rating 278.00kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 222 | ||
Outside Diameter 140mm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Limiting Speed 5800rpm | ||
Maximum Speed - Grease 3700rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to handle heavy radial loads and moderate axial loads while accommodating misalignment. Its robust design makes it ideal for demanding environments such as crushers, vibrating screens, and heavy machinery. With the ULTAGE technology, it offers enhanced durability and extended service life even under harsh operating conditions.
Double row spherical rollers for optimal load distribution and shock resistance
Steel cage construction ensures stability and high-speed performance
Related links
- NTN 22216EAKW33C4 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZC3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZ Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 32216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD
- NSK 30216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD
- SKF BS2-2216-2RSK/VT143 Tapered 80 mm ID Roller Bearing, 140 mm OD
