NTN 21307EAKW33C3 Round 35 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 640-242
- Mfr. Part No.:
- 21307EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP7,571.43
(exc. VAT)
PHP8,480.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,571.43 |
*price indicative
- RS Stock No.:
- 640-242
- Mfr. Part No.:
- 21307EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 88.5kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 213 | |
| Limiting Speed | 10000rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 78.5kN | |
| Internal Clearance | CN | |
| Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 88.5kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 213 | ||
Limiting Speed 10000rpm | ||
Number of Rows 2 | ||
Static Load Rating 78.5kN | ||
Internal Clearance CN | ||
Outside Diameter 80mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 21307EAW33C3 Round 35 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 21307EAW33 Round 35 mm ID Spherical Roller Bearing, 80 mm OD
- SKF 21307 CC/C3 Cylindrical 35 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 10X22208EAW33EE 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 10X22208EAKW33EE Tapered 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EMW33 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33C4 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22207EAW33 Round 35 mm ID Spherical Roller Bearing, 72 mm OD
