NTN 1R65X72X45 65 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
- RS Stock No.:
- 640-188
- Mfr. Part No.:
- 1R65X72X45
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,425.37
(exc. VAT)
PHP3,836.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,425.37 |
*price indicative
- RS Stock No.:
- 640-188
- Mfr. Part No.:
- 1R65X72X45
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 45mm | |
| Outside Diameter | 72mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 45mm | ||
Outside Diameter 72mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 65 mm and a bearing/inner ring width of 45 mm. It has an under roller diameter of 72 mm, a minimum fillet radius of 1 mm, and an inner ring chamfer length of 2.2 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. With a mass of 0.259 kg, it is designed for durable and precise performance in various mechanical applications.
70 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R65X72X25 65 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
- NTN NKS55 55 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
- NTN RNA6910R 58 mm ID Needle Roller Thrust Bearing Needle Roller, 72 mm OD
- NTN RNA4910R 58 mm ID Roller Bearing Needle Roller, 72 mm OD
- NTN RNA4910LL/3AS 58 mm ID Roller Bearing Needle Roller, 72 mm OD
- NTN NA6910R 50 mm ID Needle Roller Thrust Bearing Machined-ring 72 mm OD
- NTN NA4910LL/3AS 50 mm ID Needle Roller Thrust Bearing Machined-ring 72 mm OD
- SKF NKI 55/25 TN 55 mm ID Roller Bearing Needle Roller, 72 mm OD
