NTN 1R200X220X50 200 mm ID Needle Roller Bearing Needle Roller, 220 mm OD
- RS Stock No.:
- 640-162
- Mfr. Part No.:
- 1R200X220X50
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP26,113.04
(exc. VAT)
PHP29,246.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,113.04 |
*price indicative
- RS Stock No.:
- 640-162
- Mfr. Part No.:
- 1R200X220X50
- Manufacturer:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 50mm | |
| Outside Diameter | 220mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 50mm | ||
Outside Diameter 220mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 200 mm and a bearing/inner ring width of 50 mm. It has an under roller diameter of 220 mm, a minimum fillet radius of 1.5 mm, and an inner ring chamfer length of 3.5 mm. The bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. With a mass of 2.49 kg, it is ideal for heavy-duty applications requiring reliable performance and dimensional accuracy.
208 mm Min shoulder diameter IR
1.5 mm Max shaft & housing fillet radius
Related links
- NTN 1R220X240X50 220 mm ID Needle Roller Bearing Needle Roller, 240 mm OD
- NTN RNA4832 175 mm ID Roller Bearing Needle Roller, 200 mm OD
- NTN NA4832 160 mm ID Roller Bearing Needle Roller 200 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R22X26X16 22 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN 1R55X65X60 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 1R65X75X30 65 mm ID Needle Roller Bearing Needle Roller, 75 mm OD
- NTN 1R50X55X40 50 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
