NTN 22314EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 640-121
- Mfr. Part No.:
- 22314EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP20,734.67
(exc. VAT)
PHP23,222.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,734.67 |
*price indicative
- RS Stock No.:
- 640-121
- Mfr. Part No.:
- 22314EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 4500rpm | |
| Internal Clearance | CN | |
| Standards/Approvals | No | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 420kN | |
| End Type | Open | |
| Static Load Rating | 396kN | |
| Maximum Speed - Grease | 3000rpm | |
| Maximum Speed - Oil | 3800rpm | |
| Series | 223 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 4500rpm | ||
Internal Clearance CN | ||
Standards/Approvals No | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 420kN | ||
End Type Open | ||
Static Load Rating 396kN | ||
Maximum Speed - Grease 3000rpm | ||
Maximum Speed - Oil 3800rpm | ||
Series 223 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22314EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EKF800 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VKC3 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SKF 22314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 21314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 EK/C3 Tapered 70 mm ID Roller Bearing, 150 mm OD
- SNR 22314EKF800 Tapered 1:12 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
