NTN 1R75X85X30 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- RS Stock No.:
- 640-081
- Mfr. Part No.:
- 1R75X85X30
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,512.96
(exc. VAT)
PHP3,934.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,512.96 |
*price indicative
- RS Stock No.:
- 640-081
- Mfr. Part No.:
- 1R75X85X30
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 30mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Outside Diameter | 85mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 30mm | ||
Series 1R | ||
Standards/Approvals No | ||
Outside Diameter 85mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing has a inner ring with a 75 mm internal diameter, 85 mm roller seat diameter, and 30 mm width features a 1 mm minimum fillet radius and a 2.2 mm chamfer on the inner edge. Its supplied without a lubrication hole and meets ISO P0 precision tolerances, weighing approximately 0.287 kg.
80 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R75X85X54 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 1R75X85X25 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 1R75X85X35 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN NKS65 65 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- INA NA6912-ZW-XL 60 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN NA6912R 60 mm ID Needle Roller Thrust Bearing Needle Roller, 85 mm OD
- NTN AXK1112 66 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 85 mm OD
- NTN 1R85X100X35 85 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
