NSK NJ212ET 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 639-999
- Mfr. Part No.:
- NJ212ET
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP5,848.37
(exc. VAT)
PHP6,550.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,848.37 |
*price indicative
- RS Stock No.:
- 639-999
- Mfr. Part No.:
- NJ212ET
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Round | |
| Outside Diameter | 110mm | |
| Maximum Speed - Grease | 5300rpm | |
| Limiting Speed | 7500rpm | |
| Dynamic Load Rating | 120kN | |
| Maximum Speed - Oil | 6300rpm | |
| Static Load Rating | 107000N | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Round | ||
Outside Diameter 110mm | ||
Maximum Speed - Grease 5300rpm | ||
Limiting Speed 7500rpm | ||
Dynamic Load Rating 120kN | ||
Maximum Speed - Oil 6300rpm | ||
Static Load Rating 107000N | ||
Number of Rows 1 | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is engineered for optimal support and performance in various rotating applications. This precision-designed bearing features a bore diameter of 60 mm and an outside diameter of 110 mm, providing exceptional load-handling capabilities. Designed for both dynamic and static load ratings, with a Basic dynamic load rating of 120,000 N, it ensures reliability under operational stress. Overall, this product stands as a robust solution for industries requiring Durable and efficient rotational components.
Bore diameter of 60 mm and outside diameter of 110 mm for tailored fit in machinery
Basic dynamic load rating of 120,000 N for high-performance under dynamic conditions
Basic static load rating of 107,000 N, ensuring dependable capacity when stationary
Thermal speed rating up to 6300 min-1, optimised for oil-bath lubrication
Mechanical speed rating reached at 7500 min-1, Ideal for forced-circulation oil lubrication
Grease lubrication capability allows for flexible maintenance options
Chamfer dimensions of 1.5 mm ensuring smooth operation and easy installation
Radius of shaft or housing fillet maintains structural integrity and reduces stress
Mass of approximately 0.825 kg combines robustness with manageable weight
Designed to meet ISO 15312 standards for thermal speed ratings, ensuring quality
Related links
- NSK NU212ET 60 mm ID Roller Bearing, 110 mm OD
- NSK NU212EW 60 mm ID Roller Bearing, 110 mm OD
- NSK 32212J Taper 60 mm ID Taper Roller Bearing, 110 mm OD
- NSK 30212J Taper 60 mm ID Taper Roller Bearing, 110 mm OD
- NSK 22212EAKE4C3 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAE4C3 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAKE4 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAE4 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
