NSK 30228J Tapered 140 mm ID Tapered Roller Bearing, 250 mm OD
- RS Stock No.:
- 639-911
- Mfr. Part No.:
- 30228J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP40,670.63
(exc. VAT)
PHP45,551.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,670.63 |
*price indicative
- RS Stock No.:
- 639-911
- Mfr. Part No.:
- 30228J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 140mm | |
| Bore Type | Tapered | |
| Maximum Speed - Grease | 1400rpm | |
| Limiting Speed | 1400rpm | |
| Cone Width | 42mm | |
| Maximum Speed - Oil | 1900rpm | |
| Bearing Dynamic Load Rating | 480kN | |
| Outside Diameter | 250mm | |
| Cup Width | 36mm | |
| Static Load Rating | 515kN | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 140mm | ||
Bore Type Tapered | ||
Maximum Speed - Grease 1400rpm | ||
Limiting Speed 1400rpm | ||
Cone Width 42mm | ||
Maximum Speed - Oil 1900rpm | ||
Bearing Dynamic Load Rating 480kN | ||
Outside Diameter 250mm | ||
Cup Width 36mm | ||
Static Load Rating 515kN | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller bearing is designed to support high radial and axial loads in both directions, making it an essential component for robust machinery. With precise engineering to meet ISO 4FB and ISO355 dimension series standards, this bearing ensure exceptional durability and reliability. Their boundary dimensions include a bore diameter of 140 mm and an outside diameter of 250 mm, complemented by a total width of 45.75 mm. Tailored for grease and oil-bath lubrications, it facilitate seamless operation under varying conditions, empowering equipment to perform optimally. With a mass of approximately 8.74 kg, this bearing is ideally suited for both industrial applications and demanding environments.
Compact yet effective design allows for efficient load handling
Optimised chamfer dimensions enhance the ease of installation
Basic dynamic load rating of 480000 N ensures reliable performance under stress
Applicable for both grease and oil-bath lubrication methods catering to preference
Effective load centre of 48.9 mm aids in stability during operation
Minimised space requirements on housing side faces ensure compatibility with existing setups
Engineered with a constant factor of 0.44 for improved operational efficiency
Dual axial load factors provide added resiliency during varied load applications
Related links
- SKF 22228 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- NTN 22228EMKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 4T-32216 Tapered Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- SKF 22228 CCK/W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- NSK 32216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD
- NSK 30216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD
- NSK 31313J Tapered 65 mm ID Tapered Roller Bearing, 140 mm OD
