NSK 29328E Round 140 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 639-905
- Mfr. Part No.:
- 29328E
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP114,920.98
(exc. VAT)
PHP128,711.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,920.98 |
*price indicative
- RS Stock No.:
- 639-905
- Mfr. Part No.:
- 29328E
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 38.5mm | |
| Bore Type | Round | |
| Outside Diameter | 240mm | |
| Static Load Rating | 2810kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 840kN | |
| Maximum Speed - Oil | 1400rpm | |
| Limiting Speed | 1400rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 38.5mm | ||
Bore Type Round | ||
Outside Diameter 240mm | ||
Static Load Rating 2810kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 840kN | ||
Maximum Speed - Oil 1400rpm | ||
Limiting Speed 1400rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Thrust spherical roller bearings are expertly engineered to handle axial loads in various industrial applications. Designed for durability and reliability, these bearings feature robust construction, ensuring optimal performance in demanding conditions. With precise internal and external diameters, they provide a perfect fit for shaft and housing components. These bearings excel in minimising friction and enhancing efficiency, making them Ideal for high-speed operations. The specifications include a dynamic axial load rating of 857,000,000 mN and a limit speed of 15,000 °/s, ensuring they can withstand significant stresses while maintaining consistent performance. Ideal for applications requiring quality and longevity, these bearings guarantee efficiency and operational excellence.
Engineered for optimal performance in axial load applications
Dynamic axial load rating ensures reliability in high demand environments
Designed with precise diameter specifications for an Ideal fit
Efficient lubrication limits mechanical wear enhancing longevity
Limit operating temperature range allows for versatility in various conditions
Reduced friction leads to improved efficiency and lower energy consumption
Robust construction supports high speed operations effectively
Compatible with various industrial applications ensuring widespread usage
Related links
- SNR 29328E Round 140 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 22228CDKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22328CAME4C3 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 23228CKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDKE4C3 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23028CDE4 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NSK 23128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
