NSK 23024CDE4C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 639-827
- Mfr. Part No.:
- 23024CDE4C3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP26,041.79
(exc. VAT)
PHP29,166.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,041.79 |
*price indicative
- RS Stock No.:
- 639-827
- Mfr. Part No.:
- 23024CDE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 46mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 395kN | |
| Outside Diameter | 180mm | |
| Maximum Speed - Oil | 2200rpm | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 4500rpm | |
| Static Load Rating | 525kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 46mm | ||
Bore Type Round | ||
Dynamic Load Rating 395kN | ||
Outside Diameter 180mm | ||
Maximum Speed - Oil 2200rpm | ||
Number of Rows 2 | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 4500rpm | ||
Static Load Rating 525kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide exceptional reliability and performance in demanding applications. Designed specifically for optimal load distribution, this bearing accommodate both radial and axial loads, making it Ideal for a variety of machinery. With a robust construction that includes a bore diameter of 120 mm and an outside diameter of 180 mm, it is built to endure the rigours of industrial operations. The incorporation of Advanced lubrication capabilities ensures efficient operation at varying speeds, while their Compact design facilitates easy installation in constrained spaces. When you choose nsk, you invest in quality and endurance.
Provides exceptional load handling capabilities with high dynamic and static load ratings
Optimised for multiple lubrication methods enhancing versatility in various operating conditions
Integrated chamfer dimensions reduce stress concentrations extending bearing life
Facilitates smooth and efficient operation at thermal speeds of up to 3200 min-1
Compact design enables installation in tight spaces without compromising performance
Durable construction ensures long-lasting reliability across diverse industrial applications
Designed for both oil-bath and grease lubrication catering to different maintenance preferences
Features defined abutment dimensions for precise alignment supporting operational integrity
Related links
- NSK 24024CE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 24024CAME4C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EMW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23224CE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
