SKF NUTR 2562 A 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 588-328
- Mfr. Part No.:
- NUTR 2562 A
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP89,872.40
(exc. VAT)
PHP100,657.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP89,872.40 | PHP8,987.24 |
*price indicative
- RS Stock No.:
- 588-328
- Mfr. Part No.:
- NUTR 2562 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Limiting Speed | 3200rpm | |
| Series | NUTR | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 35.8kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 48kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Limiting Speed 3200rpm | ||
Series NUTR | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 35.8kN | ||
Outside Diameter 62mm | ||
Static Load Rating 48kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
- COO (Country of Origin):
- DE
The SKF Support rollers (yoke-type track rollers) are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick-walled outer ring with a cylindrical running surface. They are supplied sealed and ready-to-mount. The inner ring contains a lubrication hole to facilitate relubrication.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Ready to mount
Sealed for increased reliability, with relubrication feature
Related links
- SKF NUTR 30 X 30 mm ID Roller Bearing, 62 mm OD
- SKF NUTR 30 A 30 mm ID Roller Bearing, 62 mm OD
- SKF 32305 Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF 31305 Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF 21305 CC Parallel 25 mm ID Roller Bearing, 62 mm OD
- SKF 30305 Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF NUP 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NU 305 ECP 25 mm ID Roller Bearing, 62 mm OD
