SKF NUTR 2052 X 20 mm ID Roller Bearing, 52 mm OD

Subtotal (10 units, in packs of 10)*

PHP82,675.62

(exc. VAT)

PHP92,596.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP82,675.62PHP8,267.562

*price indicative

RS Stock No.:
588-222
Mfr. Part No.:
NUTR 2052 X
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

20mm

Race Width

25mm

Bore Type

Parallel

Roller Material

Bearing Steel

Dynamic Load Rating

31.9kN

End Type

Open

Standards/Approvals

RoHS Compliance

Series

NUTR

Limiting Speed

3800rpm

Static Load Rating

39kN

Number of Rows

1

Bearing Material

Bearing Steel

Outside Diameter

52mm

COO (Country of Origin):
DE
The SKF Support rollers (yoke-type track rollers) are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick-walled outer ring with a cylindrical running surface. They are supplied sealed and ready-to-mount. The inner ring contains a lubrication hole to facilitate relubrication.

High radial load carrying capacity

Accommodate relatively heavy axial loads due to skew or tilting

Long service life

Ready to mount

Sealed for increased reliability, with relubrication feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy