SKF 22309 EK Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD

Subtotal (1 pack of 10 units)*

PHP120,820.07

(exc. VAT)

PHP135,318.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP120,820.07PHP12,082.007

*price indicative

RS Stock No.:
588-012
Mfr. Part No.:
22309 EK
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

45mm

Race Width

36mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Dynamic Load Rating

190kN

Limiting Speed

7000rpm

Internal Clearance

CN

Number of Rows

2

Standards/Approvals

No

Outside Diameter

100mm

Static Load Rating

183kN

The SKF Spherical roller bearings with tapered bore can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy