SKF NK 10/12 TN 10 mm ID Needle Roller Bearing Needle Roller, 17 mm OD

Subtotal (1 pack of 10 units)*

PHP20,005.35

(exc. VAT)

PHP22,405.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,005.35PHP2,000.535

*price indicative

RS Stock No.:
587-892
Mfr. Part No.:
NK 10/12 TN
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

10mm

Race Width

12mm

Roller Material

Steel

Cage Material

Non-Metallic

Outside Diameter

17mm

Dynamic Load Rating

4.57kN

Static Load Rating

5.7kN

Limiting Speed

32000rpm

Bearing Material

Bearing Steel

Standards/Approvals

RoHS Certificate of Compliance

Number of Rows

1

Bearing Type

Needle Roller

COO (Country of Origin):
SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two non-separable closure rings that act as flanges to guide the bearing axially.

High radial load carrying capacity

High stiffness

Low cross sectional height

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy