SKF NUTR 45 A 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 587-714
- Mfr. Part No.:
- NUTR 45 A
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP121,525.75
(exc. VAT)
PHP136,108.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP121,525.75 | PHP12,152.575 |
*price indicative
- RS Stock No.:
- 587-714
- Mfr. Part No.:
- NUTR 45 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 32mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 58.3kN | |
| End Type | Open | |
| Series | NUTR | |
| Standards/Approvals | RoHS Compliance | |
| Static Load Rating | 75kN | |
| Number of Rows | 1 | |
| Limiting Speed | 1700rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 32mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Bearing Material Bearing Steel | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 58.3kN | ||
End Type Open | ||
Series NUTR | ||
Standards/Approvals RoHS Compliance | ||
Static Load Rating 75kN | ||
Number of Rows 1 | ||
Limiting Speed 1700rpm | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick-walled outer ring with an improved crowned running surface. They are supplied sealed and ready-to-mount. The inner ring contains a lubrication hole to facilitate relubrication.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Ready to mount
Sealed for increased reliability with relubrication feature
Related links
- SKF 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- SKF 30209 Taper 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF 22209 E Cylindrical 45 mm ID Roller Bearing, 85 mm OD
- SKF NJ 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 209 ECJ 45 mm ID Roller Bearing, 85 mm OD
- SKF N 209 ECP 45 mm ID Roller Bearing, 85 mm OD
