SKF K 20X28X20 20 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- RS Stock No.:
- 587-554
- Mfr. Part No.:
- K 20X28X20
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP10,051.35
(exc. VAT)
PHP11,257.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,051.35 | PHP2,010.27 |
*price indicative
- RS Stock No.:
- 587-554
- Mfr. Part No.:
- K 20X28X20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 20mm | |
| Roller Material | Steel | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 28.5kN | |
| Limiting Speed | 20000rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Outside Diameter | 28mm | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 20mm | ||
Roller Material Steel | ||
Cage Material Sheet Steel | ||
Static Load Rating 28.5kN | ||
Limiting Speed 20000rpm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Outside Diameter 28mm | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross-sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- NTN RNA4902LL/3AS 20 mm ID Needle Roller Thrust Bearing Needle Roller, 28 mm OD
- NTN 1R28X32X20 28 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN 1R22X28X30 22 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN 1R28X32X17 28 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN 1R22X28X20 22 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN 1R22X28X205 22 mm ID Needle Roller Bearing Needle, 28 mm OD
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
