SKF 22308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD

Subtotal (1 pack of 10 units)*

PHP108,660.40

(exc. VAT)

PHP121,699.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP108,660.40PHP10,866.04

*price indicative

RS Stock No.:
587-511
Mfr. Part No.:
22308 E/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

40mm

Race Width

33mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Standards/Approvals

No

Dynamic Load Rating

155kN

Outside Diameter

90mm

Static Load Rating

140kN

Number of Rows

2

Limiting Speed

8000rpm

Internal Clearance

C3

The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

Accommodate misalignment

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy