SKF K 12X15X13 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- RS Stock No.:
- 587-174
- Mfr. Part No.:
- K 12X15X13 TN
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP5,186.43
(exc. VAT)
PHP5,808.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,186.43 | PHP1,037.286 |
*price indicative
- RS Stock No.:
- 587-174
- Mfr. Part No.:
- K 12X15X13 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 13mm | |
| Cage Material | Non-Metallic | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Outside Diameter | 15mm | |
| Limiting Speed | 32000rpm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1394lb | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 13mm | ||
Cage Material Non-Metallic | ||
Roller Material Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Outside Diameter 15mm | ||
Limiting Speed 32000rpm | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 1394lb | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- DE
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- SKF K 12X15X10 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X20X13 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X20X23 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X20X18 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X18X16 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X19X16 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X16X13 TN 12 mm ID Needle Roller Bearing Roller, 16 mm OD
