SKF NJ 208 ECJ Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 587-163
- Mfr. Part No.:
- NJ 208 ECJ
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP38,532.36
(exc. VAT)
PHP43,156.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,532.36 | PHP7,706.472 |
*price indicative
- RS Stock No.:
- 587-163
- Mfr. Part No.:
- NJ 208 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 11000rpm | |
| Dynamic Load Rating | 62kN | |
| Outside Diameter | 80mm | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Series | NJ | |
| Static Load Rating | 53kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 11000rpm | ||
Dynamic Load Rating 62kN | ||
Outside Diameter 80mm | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Series NJ | ||
Static Load Rating 53kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 208 ECP/C3 Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 208 ECP Cylindrical 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 208 ECJ 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2208 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 220 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 208 ECM 40 mm ID Cylindrical Roller Bearing, 80 mm OD
