SKF NU 215 ECP/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD

Subtotal (1 pack of 2 units)*

PHP25,157.52

(exc. VAT)

PHP28,176.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,157.52PHP12,578.76

*price indicative

RS Stock No.:
586-981
Mfr. Part No.:
NU 215 ECP/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

75mm

Race Width

25mm

Bore Type

Parallel

Cage Material

Non-Metallic

Roller Material

Bearing Steel

Limiting Speed

6000rpm

Series

NU

Standards/Approvals

RoHS Compliance

End Type

Open

Bearing Material

Steel

Dynamic Load Rating

150kN

Outside Diameter

130mm

Static Load Rating

156kN

Number of Rows

1

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy