SKF NNF 5016 ADA-2LSV Cylindrical 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 586-977
- Mfr. Part No.:
- NNF 5016 ADA-2LSV
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP76,421.11
(exc. VAT)
PHP85,591.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP76,421.11 | PHP38,210.555 |
*price indicative
- RS Stock No.:
- 586-977
- Mfr. Part No.:
- NNF 5016 ADA-2LSV
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 415kN | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Limiting Speed | 1000rpm | |
| Series | NNF | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 251kN | |
| Outside Diameter | 125mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Static Load Rating 415kN | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Limiting Speed 1000rpm | ||
Series NNF | ||
Standards/Approvals No | ||
Dynamic Load Rating 251kN | ||
Outside Diameter 125mm | ||
- COO (Country of Origin):
- DE
The SKF Double row full complement cylindrical roller bearings incorporate a maximum number of rollers and are therefore suitable for very heavy radial loads in combination with moderate speeds. Having three flanges on the two-piece inner ring and one central flange on the outer ring, NNF design bearings can locate the shaft axially in both directions. Two snap ring grooves in the outer ring simplify mounting and save space axially.
Very high radial load carrying capacity
High radial stiffness
Long service life
Locate the shaft axially in both directions
Sealed for increased reliability with relubrication feature
Related links
- SKF NNF 5017 ADA-2LSV 85 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NNF 5026 ADA-2LSV 130 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NNF 5022 ADA-2LSV Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF NNF 5020 ADA-2LSV Cylindrical 100 mm ID Roller Bearing, 150 mm OD
- SKF NNF 5018 ADA-2LSV Cylindrical 90 mm ID Roller Bearing, 140 mm OD
- SKF NNF 5024 ADA-2LSV Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- FAG NU1016-XL-M1 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU1016 80 mm ID Cylindrical Roller Bearing, 125 mm OD
