SKF N 308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 586-953
- Mfr. Part No.:
- N 308 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP57,590.49
(exc. VAT)
PHP64,501.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP57,590.49 | PHP11,518.098 |
*price indicative
- RS Stock No.:
- 586-953
- Mfr. Part No.:
- N 308 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Dynamic Load Rating | 93kN | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | N | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 90mm | |
| Static Load Rating | 78kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Dynamic Load Rating 93kN | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series N | ||
Limiting Speed 9500rpm | ||
Outside Diameter 90mm | ||
Static Load Rating 78kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NUP 308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECP 40 mm ID Roller Bearing, 90 mm OD
- SKF NJ 308 ECP 40 mm ID Roller Bearing, 90 mm OD
- SKF NJ 2308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECP/C4 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF N 208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
