SKF N 213 ECP Cylindrical 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 586-908
- Mfr. Part No.:
- N 213 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP45,795.37
(exc. VAT)
PHP51,290.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,795.37 | PHP22,897.685 |
*price indicative
- RS Stock No.:
- 586-908
- Mfr. Part No.:
- N 213 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Static Load Rating | 118kN | |
| Standards/Approvals | No | |
| Series | N | |
| Number of Rows | 1 | |
| Limiting Speed | 6700rpm | |
| Dynamic Load Rating | 122kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Static Load Rating 118kN | ||
Standards/Approvals No | ||
Series N | ||
Number of Rows 1 | ||
Limiting Speed 6700rpm | ||
Dynamic Load Rating 122kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 2213 ECP/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF N 313 ECP Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- SKF NUP 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 213 ECM 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
