SKF IR 17X20X16.5 17mm I.D Needle Roller Bearing Roller Bearing Inner Ring, 20mm O.D
- RS Stock No.:
- 586-867
- Mfr. Part No.:
- IR 17X20X16.5
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP4,834.71
(exc. VAT)
PHP5,414.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,834.71 | PHP966.942 |
*price indicative
- RS Stock No.:
- 586-867
- Mfr. Part No.:
- IR 17X20X16.5
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Outside Diameter | 20mm | |
| Roller Bearing Type | Needle Roller Bearing | |
| Race Width | 16.5mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Outside Diameter 20mm | ||
Roller Bearing Type Needle Roller Bearing | ||
Race Width 16.5mm | ||
- COO (Country of Origin):
- SK
The SKF Inner rings for needle roller bearings are available as separate components. They are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings in the IR series are the standard SKF inner rings for needle roller bearings.
Enable full interchangeability of inner rings
Standard SKF inner rings for needle roller bearings
Accommodate axial displacement in both directions
Standard SKF inner rings for needle roller bearings
Accommodate axial displacement in both directions
Related links
- SKF IR 17X20X20.5 17mm I.D Needle Roller Bearing Roller Bearing Inner Ring, 20mm O.D
- SKF IR 17X20X20 17mm I.D Needle Roller Bearing Roller Bearing Inner Ring, 20mm O.D
- SKF IR 17X20X30.5 17mm I.D Needle Roller Bearing Roller Bearing Inner Ring, 20mm O.D
- SKF IR 17X22X13 17mm I.D Needle Roller Bearing Roller Bearing Inner Ring, 22mm O.D
- SKF IR 17X22X16 17mm I.D Needle Roller Bearing Roller Bearing Inner Ring, 22mm O.D
- SKF IR 14X17X17 14mm I.D Needle Roller Bearing Roller Bearing Inner Ring, 17mm O.D
- SKF IR 20X24X16 20mm I.D Needle Roller Bearing Roller Bearing Inner Ring, 24mm O.D
- SKF IR 20X24X20 20mm I.D Needle Roller Bearing Roller Bearing Inner Ring, 24mm O.D
