SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 17X20X20.5

Subtotal (1 pack of 5 units)*

PHP5,358.97

(exc. VAT)

PHP6,002.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,358.97PHP1,071.794

*price indicative

RS Stock No.:
586-528
Mfr. Part No.:
IR 17X20X20.5
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit Accessory

Inside Diameter

17mm

Dimensions

17 x 20 x 20.5 mm

Standards/Approvals

RoHS

For Use With

Needle Roller Bearing

The SKF Inner rings for needle roller bearings are available as separate components. They are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings in the IR series are the standard SKF inner rings for needle roller bearings.

Enable full interchangeability of inner rings

Standard SKF inner rings for needle roller bearings

Accommodate axial displacement in both directions