SKF HK 1014.2RS 10 mm ID Needle Roller Bearing, 14 mm OD
- RS Stock No.:
- 586-306
- Mfr. Part No.:
- HK 1014.2RS
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP5,305.36
(exc. VAT)
PHP5,942.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,305.36 | PHP1,061.072 |
*price indicative
- RS Stock No.:
- 586-306
- Mfr. Part No.:
- HK 1014.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 14mm | |
| Cage Material | Sheet Steel | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 5.3kN | |
| Limiting Speed | 12000rpm | |
| Series | HK 1014.2RS | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 4.29kN | |
| Outside Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 14mm | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Static Load Rating 5.3kN | ||
Limiting Speed 12000rpm | ||
Series HK 1014.2RS | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 4.29kN | ||
Outside Diameter 14mm | ||
- COO (Country of Origin):
- SK
The SKF Drawn cup needle roller bearings are typically used in applications where the housing bore cannot be used as a raceway for a needle roller and cage assembly, but where a very compact and economical bearing arrangement is required. Owing to their large number of rollers, the bearings have a high load carrying capacity and stiffness.
High radial load carrying capacity
High stiffness
Very low cross-sectional height
Related links
- NTN BK1012 10 mm ID Roller Bearing Needle Roller 14 mm OD
- SKF HK 1416.2RS 14 mm ID Needle Roller Bearing Needle, 20 mm OD
- SKF HK 1015 10 mm ID Roller Bearing Needle, 14 mm OD
- SKF HK 1012 10 mm ID Roller Bearing Needle, 14 mm OD
- SKF HK 1010 E 10 mm ID Roller Bearing Needle, 14 mm OD
- SKF HK 1012 RS 10 mm ID Roller Bearing Needle, 14 mm OD
- SKF NK 14/20 14 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- SKF HK 5020 50 mm ID Needle Roller Bearing Needle, 58 mm OD
