SKF NUP 2209 ECP 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 586-254
- Mfr. Part No.:
- NUP 2209 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP49,349.60
(exc. VAT)
PHP55,271.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP49,349.60 | PHP9,869.92 |
*price indicative
- RS Stock No.:
- 586-254
- Mfr. Part No.:
- NUP 2209 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Static Load Rating | 81.5kN | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 9500rpm | |
| Series | NUP | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 85kN | |
| Outside Diameter | 85mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Static Load Rating 81.5kN | ||
Bearing Material Bearing Steel | ||
Limiting Speed 9500rpm | ||
Series NUP | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 85kN | ||
Outside Diameter 85mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NUP 209 ECP 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NJ 2209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NUP 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 2309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 2309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
