SKF NUP 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 585-881
- Mfr. Part No.:
- NUP 312 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP39,188.25
(exc. VAT)
PHP43,890.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,188.25 | PHP19,594.125 |
*price indicative
- RS Stock No.:
- 585-881
- Mfr. Part No.:
- NUP 312 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Series | NUP | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 173kN | |
| Outside Diameter | 130mm | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 160kN | |
| Number of Rows | 1 | |
| Limiting Speed | 6700rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Series NUP | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 173kN | ||
Outside Diameter 130mm | ||
Bearing Material Bearing Steel | ||
Static Load Rating 160kN | ||
Number of Rows 1 | ||
Limiting Speed 6700rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NUP 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NUP 2312 ECP 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NUP 2212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 2210 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
