SNR 33013A Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 576-691
- Mfr. Part No.:
- 33013A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP6,524.34
(exc. VAT)
PHP7,307.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,524.34 |
*price indicative
- RS Stock No.:
- 576-691
- Mfr. Part No.:
- 33013A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Cage Material | Pressed Steel | |
| Cone Width | 27mm | |
| Limiting Speed | 6800rpm | |
| Series | 33013A | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 105kN | |
| Outside Diameter | 100mm | |
| Static Load Rating | 164kN | |
| Cup Width | 21mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Cage Material Pressed Steel | ||
Cone Width 27mm | ||
Limiting Speed 6800rpm | ||
Series 33013A | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 105kN | ||
Outside Diameter 100mm | ||
Static Load Rating 164kN | ||
Cup Width 21mm | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 32013A Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-33013 Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- SNR 32213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- SNR 30213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 33213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 32213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- SKF T7FC 065/CL7C Taper Roller 65 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
